Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0514500000

DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, Steel, galvanized, 0514500000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, Steel, galvanized, 0514500000
Search Keywords: 0514500000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0514500000
Unit of Measure: Per Meter
RoHS: Yes
HTS: 72166190
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Mounting Rail
Dimension: 2 x 7.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0514500000 RoHS compliant?
Yes, 0514500000 is RoHS compliant.
What is the lead time for 0514500000?
The standard lead time for 0514500000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,734 Meters
Can Ship immediately
Manufacturer Stock:
2,000 Meters can ship
Minimum Order Quantity:
40 Meters
Order Increment:
40 Meters
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$12.33
80
$11.92
120
$11.34
280
$11.09
520
$10.96
1,000
$10.93
2,520
$10.90
5,000 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!