- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0514400000
0514400000
Weidmuller
TS 32X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190086152
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TS 32X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190086152
Search Keywords: 0514400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0514400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72166190
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Mounting Rail
-
Dimension:2000 x 32 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Manufacturer Stock:
140
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.31
20
$10.99
40
$10.82
60
$10.66
100
$10.50
260
$10.34
500 +
$10.19
Click for Quote
Log in
to unlock special pricing