- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0502120000
Weidmuller
0502120000
Fuse Terminal 6-14AWG Yellow 80mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0502120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6-14 AWG
-
Color:Yellow3840
-
Operating Temperature:-60 to 130 °C