- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0501820000
0501820000
Weidmuller
Fuse Terminal 8-22AWG Yellow 75mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal 8-22AWG Yellow 75mm
Search Keywords: 0501820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0501820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8-22 AWG
-
Color:Yellow
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$32.73
5
$30.62
20
$28.33
40
$27.12
100
$26.01
260
$25.31
500 +
$24.93
Click for Quote
Log in
to unlock special pricing