- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0501600000
0501600000
Weidmuller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501600000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501600000
Search Keywords: 0501600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0501600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$45.43
20
$22.71
40
$21.46
100
$18.87
260
$17.71
500
$17.66
1,000 +
$17.62
Click for Quote
Log in
to unlock special pricing