- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0485860000
0485860000
Weidmuller
The 0485860000 is a 3 mm wide, beige fixing plate from the SAK Series, designed for use as an end or intermediate plate in ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0485860000 is a 3 mm wide, beige fixing plate from the SAK Series, designed for use as an end or intermediate plate in terminal block assemblies.
Search Keywords: 0485860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0485860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:87 x 3 x 67 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
20
$6.52
60
$5.70
100
$5.37
260
$4.71
500
$4.48
1,000
$4.35
2,500
$4.22
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing