- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0485760000
Weidmuller
0485760000
HP 3 ADP3. General accessories, Mounting plate, Beige, 3 mm GTIN (EAN): 4008190030254
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0485760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:3 mm
-
Operating Temperature:-50 to 100 °C