- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0485660000
0485660000
Weidmuller
HP 2 ADP2. General accessories, Mounting plate, Beige, 3 mm GTIN (EAN): 4008190181697
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HP 2 ADP2. General accessories, Mounting plate, Beige, 3 mm GTIN (EAN): 4008190181697
Search Keywords: 0485660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0485660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Holding Plate
-
Dimension:59.5 x 3 x 70.2 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.7036
20
$4.2760
100
$2.6780
260
$2.1550
500
$2.1030
1,000
$1.9880
2,500
$1.9280
5,000
$1.9180
7,500 +
$1.9090
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments