- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0485560000
Weidmuller
0485560000
Connector Accessories Holding Plate Straight
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0485560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Holding Plate3365
-
Dimension:46 x 2 x 543362mm
-
Operating Temperature:-50 to 100 °C