- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0482900000
0482900000
Weidmuller
QB 4 WI RA6 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN):...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
QB 4 WI RA6 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN):...
Search Keywords: 0482900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0482900000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:27 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.30
250
$1.25
500
$1.22
1,000
$1.19
2,500
$1.16
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing