Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0474560000

WEIDMULLER 0474560000 Fused Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm, Screw, 10 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
WEIDMULLER 0474560000 Fused Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm, Screw, 10 A
Search Keywords: 0474560000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0474560000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369095
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Block
Mounting: T DIN Rail
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 500 V
Maximum Current Rating: 6.3 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0474560000 RoHS compliant?
Yes, 0474560000 is RoHS compliant.
What is the lead time for 0474560000?
The standard lead time for 0474560000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,813
Ships today, if you order in
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.27
25
$9.91
50
$9.24
100
$7.66
300
$7.37
500
$7.05
1,000 +
$6.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!