Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0473560001

Dek 5 Fs 1-50, Terminal Markeers, 5 X 5MM, 5MM Pitch, White, Numbers 1-50, Vertical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
Dek 5 Fs 1-50, Terminal Markeers, 5 X 5MM, 5MM Pitch, White, Numbers 1-50, Vertical
Search Keywords: 0473560001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0473560001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Marking Tag
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0473560001 RoHS compliant?
Yes, 0473560001 is RoHS compliant.
What is the lead time for 0473560001?
The standard lead time for 0473560001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,000
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0871
2,500
$0.0767
5,000
$0.0760
7,500
$0.0755
25,000
$0.0751
50,000
$0.0749
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!