- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0473460151
0473460151
Weidmuller
DEK 5 FW 151-200. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190062958
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 5 FW 151-200. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190062958
Search Keywords: 0473460151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0473460151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Buy all 200 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
2,000
can ship
Stock lot only:
200
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$0.1301
500
$0.1183
2,500
$0.0776
5,000
$0.0733
7,500
$0.0729
25,000
$0.0695
50,000
$0.0692
100,000
$0.0688
150,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing