- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0473460051
Weidmuller
0473460051
DEK 5 FW 51-100. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190085667
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0473460051 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39269097 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Connector Marker |
| Dimension: | 5 x 5 mm |
| Operating Temperature: | -40 to 100 °C |