- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0473360000
0473360000
Weidmuller
DEK 5 NEUTRAL. Terminal markers, Card, 5 x 5 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190065720
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
DEK 5 NEUTRAL. Terminal markers, Card, 5 x 5 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190065720
Search Keywords: 0473360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0473360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0468
1,000
$0.0425
5,000
$0.0350
10,000
$0.0319
25,000
$0.0314
50,000
$0.0309
100,000
$0.0304
150,000
$0.0300
250,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT