- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0471780000
0471780000
Weidmuller
Neutral conductor modular terminal, screw connection, 0.5-2.5 mm², 24 A, 6 kV, blue, 0471780000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Neutral conductor modular terminal, screw connection, 0.5-2.5 mm², 24 A, 6 kV, blue, 0471780000
Search Keywords: 0471780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0471780000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
4
$4.46
10
$4.37
25
$4.28
50
$4.19
100
$4.11
250
$4.03
500
$3.95
1,000 +
$3.87
Click for Quote
Log in
to unlock special pricing