- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468760051
Weidmuller
0468760051
DEK 6 FS 51-100. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190089467
View Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance
Description
+
DEK 6 FS 51-100. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190089467
Search Keywords: 0468760051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468760051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker
-
Dimension:6 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0468760051 RoHS compliant?
Yes, 0468760051 is RoHS compliant.
What is the lead time for 0468760051?
The standard lead time for 0468760051 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0678
2,500
$0.0647
5,000
$0.0633
7,500
$0.0625
25,000
$0.0601
50,000
$0.0588
100,000
$0.0574
150,000 +
$0.0566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT