- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468660351
Weidmuller
0468660351
DEK 6 FW 351-400. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190033668
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DEK 6 FW 351-400. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190033668
Search Keywords: 0468660351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468660351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0468660351 RoHS compliant?
Yes, 0468660351 is RoHS compliant.
What is the lead time for 0468660351?
The standard lead time for 0468660351 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2381
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,381
$0.0672
2,500
$0.0640
5,000
$0.0624
7,500
$0.0616
25,000
$0.0592
50,000
$0.0576
100,000
$0.0562
150,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing