- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468660151
0468660151
Weidmuller
DEK 6 FW 151-200. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190125677
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Description
+
DEK 6 FW 151-200. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190125677
Search Keywords: 0468660151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468660151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
2632
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.0641
2,500
$0.0608
5,000
$0.0595
7,500
$0.0585
25,000
$0.0563
50,000
$0.0549
100,000
$0.0536
150,000 +
$0.0527
Click for Quote
Log in
to unlock special pricing