Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0468660051

DEK 6 FW 51-100. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190121549

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
DEK 6 FW 51-100. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190121549
Search Keywords: 0468660051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0468660051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker3365
  • Dimension:
    5 x 63362mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0468660051 RoHS compliant?
Yes, 0468660051 is RoHS compliant.
What is the lead time for 0468660051?
The standard lead time for 0468660051 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0659
2,500
$0.0627
5,000
$0.0612
7,500
$0.0604
25,000
$0.0580
50,000
$0.0565
100,000
$0.0551
150,000 +
$0.0543
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!