Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0468660001

DEK 6 FW 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190170257

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
DEK 6 FW 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190170257
Search Keywords: 0468660001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0468660001
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Marker
Dimension: 5 x 6 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0468660001 RoHS compliant?
Yes, 0468660001 is RoHS compliant.
What is the lead time for 0468660001?
The standard lead time for 0468660001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,500
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0784
2,500
$0.0708
5,000
$0.0701
7,500
$0.0696
25,000
$0.0693
50,000
$0.0691
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!