- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468260051
0468260051
Weidmuller
DEK 6, 5 FS 51-100. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190162900
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 6, 5 FS 51-100. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190162900
Search Keywords: 0468260051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468260051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.0792
2,500
$0.0624
5,000
$0.0615
7,500
$0.0597
25,000
$0.0564
50,000
$0.0556
100,000
$0.0542
150,000 +
$0.0534
Click for Quote
Log in
to unlock special pricing