Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0468260001

The 0468260001 is a white, polyamide connector marker pre-printed with vertical numbers from 1 to 50.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
The 0468260001 is a white, polyamide connector marker pre-printed with vertical numbers from 1 to 50.
Search Keywords: 0468260001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0468260001
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Marker
Dimension: 5 x 6.5 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0468260001 RoHS compliant?
Yes, 0468260001 is RoHS compliant.
What is the lead time for 0468260001?
The standard lead time for 0468260001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,351
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0679
2,500
$0.0645
5,000
$0.0631
7,500
$0.0622
25,000
$0.0597
50,000
$0.0582
100,000
$0.0568
150,000 +
$0.0559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!