- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468160001
Weidmuller
0468160001
Connector Accessories End Plate And Intermediate Plate Polyamide White
View Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance
Description
+
Connector Accessories End Plate And Intermediate Plate Polyamide White
Search Keywords: 0468160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468160001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker
-
Dimension:5 x 6.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0468160001 RoHS compliant?
Yes, 0468160001 is RoHS compliant.
What is the lead time for 0468160001?
The standard lead time for 0468160001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,500
can ship 10/26/26
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.1308
2,500
$0.0859
5,000
$0.0811
7,500
$0.0793
25,000
$0.0768
50,000
$0.0766
100,000
$0.0764
150,000 +
$0.0762
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT