- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0463000000-EACH
Weidmuller
0463000000-EACH
Ferrules Terminal 17AWG Yellow F 8mm Loose
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0463000000-EACH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |