- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0463000000
Weidmuller
0463000000
WEIDMULLER 0463000000 / Wire end ferrule, 1 mm², 8 mm, Colour code: Weidmller, Yellow
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0463000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |