- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0461200000
0461200000
Weidmuller
QB 3 WI RA8 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN):...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
QB 3 WI RA8 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN):...
Search Keywords: 0461200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0461200000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.38
500
$1.32
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500
$1.16
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing