Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0461100000

QB 2 WI RA8 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN):...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
QB 2 WI RA8 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN):...
Search Keywords: 0461100000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0461100000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0461100000 RoHS compliant?
Yes, 0461100000 is RoHS compliant.
What is the lead time for 0461100000?
The standard lead time for 0461100000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
On Order:
350   can ship 12/21/26
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.30
500
$1.18
1,000
$1.11
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!