Image is representational - see mfr. specs

0460660061

Weidmuller

DEK 5 FSZ 61-70. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190054601

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
DEK 5 FSZ 61-70. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190054601
Search Keywords: 0460660061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0460660061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker3365
  • Dimension:
    5 x 53362mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.0491
2,500
$0.0479
5,000
$0.0471
7,500
$0.0464
25,000
$0.0457
50,000
$0.0450
100,000
$0.0444
150,000 +
$0.0437
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!