Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0460660041

DEK 5 FSZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190112660

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
DEK 5 FSZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190112660
Search Keywords: 0460660041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0460660041
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Connector Marker
Dimension: 5 x 5 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0460660041 RoHS compliant?
Yes, 0460660041 is RoHS compliant.
What is the lead time for 0460660041?
The standard lead time for 0460660041 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0810
2,500
$0.0638
5,000
$0.0636
7,500
$0.0610
25,000
$0.0577
50,000
$0.0575
100,000
$0.0554
150,000 +
$0.0553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!