- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0460660031
Weidmuller
0460660031
DEK 5 FSZ 31-40. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190049782
View Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance
Description
+
DEK 5 FSZ 31-40. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190049782
Search Keywords: 0460660031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0460660031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker3365
-
Dimension:5 x 53362mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0460660031 RoHS compliant?
Yes, 0460660031 is RoHS compliant.
What is the lead time for 0460660031?
The standard lead time for 0460660031 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.0810
2,500
$0.0638
5,000
$0.0636
7,500
$0.0610
25,000
$0.0577
50,000
$0.0575
100,000
$0.0554
150,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT