- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0457600000
0457600000
Weidmuller
Q 3 SAK16. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190022280
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Q 3 SAK16. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190022280
Search Keywords: 0457600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0457600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.97
100
$3.88
250
$3.78
500
$3.70
1,000
$3.62
2,500 +
$3.51
Click for Quote
Log in
to unlock special pricing