- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0457500000
0457500000
Weidmuller
Q 2 SAK16. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190055349
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q 2 SAK16. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190055349
Search Keywords: 0457500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0457500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$3.57
100
$3.52
250
$3.31
500
$3.13
1,000
$3.09
2,500
$2.97
5,000
$2.93
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing