- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0457400000
0457400000
Weidmuller
Q10 Sak 10, Sak Series, Cross-connector, For Cross-connection Link, Number Of Poles: 10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q10 Sak 10, Sak Series, Cross-connector, For Cross-connection Link, Number Of Poles: 10
Search Keywords: 0457400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0457400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$23.00
20
$17.03
40
$16.95
60
$15.78
100
$14.78
260
$13.84
500 +
$13.77
Click for Quote
Log in
to unlock special pricing