Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0457000000

Terminal Block Cross Connector 10 Pole FBSK Series

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Cross Connector 10 Pole FBSK Series
Search Keywords: 0457000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0457000000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Jumper3636
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0457000000 RoHS compliant?
No, 0457000000 is not RoHS compliant.
What is the lead time for 0457000000?
The standard lead time for 0457000000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,781
Ships today, if you order in
Manufacturer Stock:
780 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.77
40
$7.47
100
$7.07
260
$6.66
500
$6.37
1,000
$6.07
2,500 +
$5.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!