Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0456900000

Q 4 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190032579

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Q 4 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190032579
Search Keywords: 0456900000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0456900000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 0456900000?
The recommended replacement for 0456900000 is 45690 from Weidmuller, available from OnlineComponents.com.
Is 0456900000 RoHS compliant?
Yes, 0456900000 is RoHS compliant.
What is the lead time for 0456900000?
The standard lead time for 0456900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.35
100
$3.92
250
$3.60
500
$3.32
1,000
$3.16
2,500
$3.09
5,000
$3.08
7,500 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!