- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0456700000
Weidmuller
0456700000
Q 2 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190150044
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Q 2 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190150044
Search Keywords: 0456700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0456700000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
Product Guides
+
Frequently Asked Questions
Is 0456700000 RoHS compliant?
No, 0456700000 is not RoHS compliant.
What is the lead time for 0456700000?
The standard lead time for 0456700000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.55
500
$1.49
1,000
$1.43
2,500
$1.34
5,000
$1.28
7,500
$1.24
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT