- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0448360000
Weidmuller
0448360000
ST 5/EN. Rated cross-section: 16 mm², Screw connection GTIN (EAN): 4032248124978
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0448360000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Feed-Through Terminal Block3837 |
| Mounting: | T DIN Rail3828 |
| Termination Method: | Screw3836 |
| Number of Circuits: | 23829 |
| Maximum Voltage Rating: | 6003826V |
| Maximum Current Rating: | 65 A |
| Wire Size: | 10-12 AWG |
| Operating Temperature: | -50 to 120 °C |