- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0443780000
0443780000
Weidmuller
Through terminal block, screw connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, blue, 0443780000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, blue, 0443780000
Search Keywords: 0443780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0443780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
19
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$9.636
19
$8.760
25
$8.220
50
$7.980
100
$7.740
300
$7.370
500
$7.200
1,000 +
$6.960
Click for Quote
Log in
to unlock special pricing