- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0443680000
0443680000
Weidmuller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 0443680000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 0443680000
Search Keywords: 0443680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0443680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
29
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.76
100
$5.31
300
$4.97
500
$4.80
1,000
$4.58
2,500
$4.28
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing