- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0438000000
0438000000
Weidmuller
Busbar - Steel - Galvanized - Solid - 10mm x 3mm - 1m long
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar - Steel - Galvanized - Solid - 10mm x 3mm - 1m long
Search Keywords: 0438000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0438000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72159000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Mounting Rail3365
-
Dimension:1000 x 10 x 33362mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.66
50
$10.18
100
$9.89
250
$9.35
500
$9.10
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments