- Home ›
- All Products›
- 0394160000
0394160000
Weidmuller
PCB terminal, 12 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0394160000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 12 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0394160000
Search Keywords: 0394160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0394160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
15
$6.94
60
$6.42
105
$6.33
255
$5.89
510
$5.81
1,005
$5.72
2,505 +
$5.52
Click for Quote
Log in
to unlock special pricing