- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0391460000
0391460000
Weidmuller
PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0391460000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0391460000
Search Keywords: 0391460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0391460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.62 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
Order Increment:
65
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
65
$1.67
130
$1.62
260
$1.55
520
$1.50
1,040
$1.42
2,535
$1.38
5,005
$1.35
7,540 +
$1.33
Click for Quote
Log in
to unlock special pricing