- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0391360000
0391360000
Weidmuller
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 10A Box
Search Keywords: 0391360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0391360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.116
300
$1.081
500
$1.033
1,000
$0.989
2,500
$0.948
5,000
$0.923
7,500
$0.909
10,000 +
$0.895
Click for Quote
Log in
to unlock special pricing