- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0382860000
0382860000
Weidmuller
Connector Accessories End Bracket Straight Plastic Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Bracket Straight Plastic Beige
Search Keywords: 0382860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0382860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Bracket3365
-
Dimension:26 x 10 x 213362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Ships today, if you order in
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.947
250
$0.784
500
$0.728
1,000
$0.674
2,500
$0.649
5,000
$0.646
7,500
$0.642
10,000 +
$0.639
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT