- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 0380660000
0380660000
Weidmuller
DIN RAIL TERMINAL BLOCK, 2POS, 6AWG; No.; No. of Positions: 2Positions; Wire Size AWG Min: 12AWG;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN RAIL TERMINAL BLOCK, 2POS, 6AWG; No.; No. of Positions: 2Positions; Wire Size AWG Min: 12AWG;
Search Keywords: 0380660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0380660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$12.91
25
$12.09
50
$11.73
100
$11.38
250
$10.91
500
$10.56
1,000 +
$10.20
Click for Quote
Log in
to unlock special pricing