- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0380580000
Weidmuller
0380580000
Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 0380580000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 0380580000
Search Keywords: 0380580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0380580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:40 A
-
Wire Size:8-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0380580000 RoHS compliant?
Yes, 0380580000 is RoHS compliant.
What is the lead time for 0380580000?
The standard lead time for 0380580000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$9.11
25
$8.54
50
$8.29
100
$8.05
300
$7.66
500
$7.48
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT