Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
0380520000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

0380520000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
Search Keywords: 0380520000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0380520000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -60 to 130 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
€9.619
25
€5.872
50
€5.843
100
€5.425
300
€5.199
500
€5.173
1,000 +
€5.147
Click for Quote
Log in to unlock special pricing
Older Equivalent
38052
38052
VIEW PRODUCT
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
CUSTOMERS ALSO BOUGHT
5