- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0380360000
Weidmuller
0380360000
Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A
Search Keywords: 0380360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0380360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Mounting:Surface Mount
-
Gender:N/A
-
Termination Method:Solder/Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0380360000 RoHS compliant?
Yes, 0380360000 is RoHS compliant.
What is the lead time for 0380360000?
The standard lead time for 0380360000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Can Ship immediately
Manufacturer Stock:
1,160
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$2.01
100
$1.84
260
$1.74
500
$1.68
1,000
$1.60
2,500
$1.51
5,000
$1.44
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing