- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0376860000
0376860000
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 6.3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 6.3A
Search Keywords: 0376860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0376860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:6.3 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$7.61
50
$7.49
100
$7.26
300
$6.67
500
$6.57
1,000
$6.47
2,500 +
$6.24
Click for Quote
Log in
to unlock special pricing